- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Fiber Optics ›
- CMDJLCZEI
Panduit
CMDJLCZEI
Conn LC Adapter Single Mode Duplex ST
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn LC Adapter Single Mode Duplex ST
Search Keywords: CMDJLCZEI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:CMDJLCZEI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mode:Single Mode
-
Type:LC Adapter
-
Gender:N/A
-
Mounting:Cable Mount
-
Fiber Cable Type:Duplex
-
Cable Diameter:N/A
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is CMDJLCZEI RoHS compliant?
Yes, CMDJLCZEI is RoHS compliant.
What is the lead time for CMDJLCZEI?
The standard lead time for CMDJLCZEI is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$27.39
5
$25.59
10
$24.02
25
$21.99
50
$20.81
100
$20.01
250 +
$19.51
Click for Quote
Log in
to unlock special pricing