- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Fiber Optics ›
- CMDEISCEI
Panduit
CMDEISCEI
Module supplied with one SC duplex multimode fiber optic adapter (EI) with phosphor bronze split sleeves.
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Module supplied with one SC duplex multimode fiber optic adapter (EI) with phosphor bronze split sleeves.
Search Keywords: CMDEISCEI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:CMDEISCEI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mode:Multimode
-
Type:SC Duplex Adapter
-
Gender:F
-
Mounting:Cable Mount
-
Fiber Cable Type:Duplex
-
Cable Diameter:N/A
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is CMDEISCEI discontinued?
Yes, CMDEISCEI from Panduit is discontinued (end-of-life May 2019). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces CMDEISCEI?
The recommended replacement for CMDEISCEI is CMDEISCZEI from Panduit, available from OnlineComponents.com.
Is CMDEISCEI RoHS compliant?
Yes, CMDEISCEI is RoHS compliant.
What is the lead time for CMDEISCEI?
The standard lead time for CMDEISCEI is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.