help desk software
Image is representational - see mfr. specs

CMD9CEIY

Panduit

Conn D-Subminiature Coupler PIN/PIN 9/9 POS ST Panel Mount 1 Port

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 11/10/2025
Packaging
Certificate of Compliance Guarantee
Description +
Conn D-Subminiature Coupler PIN/PIN 9/9 POS ST Panel Mount 1 Port
Search Keywords: CMD9CEIY
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panduit
  • Part No:
    CMD9CEIY
  • Unit of Measure:
    Per Piece
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    D-Subminiature Coupler
  • Body Orientation:
    Straight
  • Mounting:
    Panel Mount
  • Gender:
    PIN/PIN
  • Termination Method:
    N/A
  • Shell Size:
    E/E
  • Number of Contacts:
    9/9
  • Contact Plating:
    N/A
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
  • End of Life: Final orders must be placed by 11/10/2025

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order:
10 Pieces
6 Weeks can ship 1/2/26
Backorder
Price (USD)
Qty
Unit Price
10
$26.10
20
$24.80
40
$23.56
80 +
$22.38
Click for Quote
Log in to unlock special pricing