help desk software
Image is representational - see mfr. specs

CMBPRWHY

Panduit

Module supplied with one 5-way binding post with red stripe, White.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Module supplied with one 5-way binding post with red stripe, White.
Search Keywords: CMBPRWHY
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panduit
  • Part No:
    CMBPRWHY
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Binding Post
  • Gender:
    N/A
  • Body Orientation:
    Straight
  • Mounting:
    N/A
  • Number of Contacts:
    N/A
  • Wire Size:
    10-12 AWG
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    N/A
  • Dimension:
    49.7 x 15.4 x 18.1 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9
Can Ship immediately You may purchase in-stock quantity up to 9
Minimum Order:
10
Available in less than min:
9
6 Weeks can ship 1/5/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$15.048
10
$13.680
25
$5.250
50
$4.850
100
$4.500
250
$4.200
500 +
$4.040
Click for Quote
Log in to unlock special pricing