- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- CMBA75BLY
Description
+
Module supplied with 75 ohm industry standard BNC coupler, Black.
Search Keywords: CMBA75BLY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:CMBA75BLY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC Adapter
-
Impedance:75 Ohm
-
Operating Frequency:10 to 250 MHz
-
Gender:PL
-
Mounting:N/A
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:45.2 x 15.4 x 18.3 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
Minimum Order Quantity:
2
21 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
2
$17.34
10
$16.48
25
$15.65
50
$14.87
100
$14.13
250 +
$13.42
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT