Available Replacements
Alternatif paketleme
CM4S-L2 CM4S-L2 Panduit
CM4S-L2

Panduit

In Stock: 450

Minimum Order: 50

View Product
Image is representational - see manufacturer specifications

Panduit Authorized Distributor

CM4S-L8

Cable Ties Marking Tie Polyethylene Gray 111mm 0N

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cable Ties Marking Tie Polyethylene Gray 111mm 0N
Search Keywords: CM4SL8
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: CM4S-L8
Unit of Measure: Per Each
RoHS: Yes
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Style: Marking Tie
Body Material: Polyethylene
Color: Gray
Operating Temperature: 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CM4S-L8 RoHS compliant?
Yes, CM4S-L8 is RoHS compliant.
What is the lead time for CM4S-L8?
The standard lead time for CM4S-L8 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 500
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
10 Weeks can ship 2/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$1.31
100
$1.24
200
$1.18
400
$1.12
800 +
$1.06
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!