- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- CM4S-L2
Description
+
Cable marker strap, standard cross section, 15.3" (387mm) length, red.
Search Keywords: CM4SL2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:CM4S-L2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919905060
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Style:Marking Tie
-
Body Material:Polyethylene
-
Dimension:N/A
-
Color:Red
-
Operating Temperature:85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
10 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
50
$1.19
100
$1.13
200
$1.08
400
$1.02
500 +
$0.97
Click for Quote
Log in
to unlock special pricing