- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- CM35MSSIG
Available Replacements
RECOMMENDED REPLACEMENT
Panduit
CM35MSSIG
Module supplied with one 3.5mm (1/8") stereo headset solder-type connector, Intl Gray.
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Module supplied with one 3.5mm (1/8") stereo headset solder-type connector, Intl Gray.
Search Keywords: CM35MSSIG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:CM35MSSIG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Mini-Com 3.5mm Head Phone Jack
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Housing Material:Acrylonitrile Butadiene Styrene
-
Number of Contacts:3
-
Contact Plating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is CM35MSSIG discontinued?
Yes, CM35MSSIG from Panduit is discontinued (end-of-life November 2025). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces CM35MSSIG?
The recommended replacement for CM35MSSIG is CM35MSCIGY from Panduit, available from OnlineComponents.com.
Is CM35MSSIG RoHS compliant?
Yes, CM35MSSIG is RoHS compliant.
What is the lead time for CM35MSSIG?
The standard lead time for CM35MSSIG is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.