- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- CM35MSSBL
Available Replacements
RECOMMENDED REPLACEMENT
Panduit
CM35MSSBL
Conn Mini-Com 3.5mm Head Phone Jack F 3 POS Solder ST Cable Mount 3 Terminal 1 Port
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Conn Mini-Com 3.5mm Head Phone Jack F 3 POS Solder ST Cable Mount 3 Terminal 1 Port
Search Keywords: CM35MSSBL
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Panduit |
| Part No: | CM35MSSBL |
| Unit of Measure: | Per Piece |
| RoHS: | Yes |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Mini-Com 3.5mm Head Phone Jack |
| Gender: | F |
| Body Orientation: | Straight |
| Mounting: | Cable Mount |
| Housing Material: | Acrylonitrile Butadiene Styrene |
| Number of Contacts: | 3 |
| Termination Method: | Solder |
Product Guides
+
Frequently Asked Questions
Is CM35MSSBL discontinued?
Yes, CM35MSSBL from Panduit is discontinued (end-of-life November 2025). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces CM35MSSBL?
The recommended replacement for CM35MSSBL is CM35MSCBLY from Panduit, available from OnlineComponents.com.
Is CM35MSSBL RoHS compliant?
Yes, CM35MSSBL is RoHS compliant.
What is the lead time for CM35MSSBL?
The standard lead time for CM35MSSBL is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.