- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- CM35MSCEIY
Description
+
Conn Mini 3.5MM Phone Jack Coupler F/F 3/3 POS ST Panel Mount 1 Port
Search Keywords: CM35MSCEIY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:CM35MSCEIY
-
Unit of Measure:Per Piece
-
RoHS:Yes
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Mini 3.5MM Phone Jack Coupler
-
Gender:F/F
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Housing Material:N/A
-
Number of Contacts:3/3
-
Contact Plating:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2 Pieces
21 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
2
$22.72
5
$21.58
10
$20.50
25
$19.48
50
$18.50
100
$17.58
250 +
$16.70
Click for Quote
Log in
to unlock special pricing