Image is representational - see manufacturer specifications

Panduit Authorized Distributor

CM35MSCBLY

3.5mm stereo coupler module, Black.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
3.5mm stereo coupler module, Black.
Search Keywords: CM35MSCBLY
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: CM35MSCBLY
Unit of Measure: Per Each
RoHS: Yes
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Mini 3.5MM Phone Jack Coupler
Gender: F/F
Body Orientation: Straight
Mounting: Panel Mount
Number of Contacts: 3/3
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CM35MSCBLY RoHS compliant?
Yes, CM35MSCBLY is RoHS compliant.
What is the lead time for CM35MSCBLY?
The standard lead time for CM35MSCBLY is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
21 Weeks can ship 4/9/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$22.73
5
$21.59
10
$20.51
25
$19.48
50
$18.51
100
$17.58
250 +
$16.70
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!