- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- CM35MSCBL
Description
+
Conn Mini 3.5MM Phone Jack Coupler F/F 3/3 POS ST Panel Mount 1 Port
Search Keywords: CM35MSCBL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:CM35MSCBL
-
Unit of Measure:Per Each
-
RoHS:No
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Mini 3.5MM Phone Jack Coupler
-
Gender:F/F
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Housing Material:N/A
-
Number of Contacts:3/3
-
Contact Plating:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.