- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- CLTS75F-C
Description
+
Corrugated Loom Tubing - PO - Solid - Black - Nom D: 19.1mm (0.75in) - 30.5m (100ft)/Reel
Search Keywords: CLTS75FC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:CLTS75F-C
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Corrugated Tubing
-
Color:Black
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11 Rolls
Ships today, if you order in
11 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
1
$101.44
5
$96.37
10
$91.55
25 +
$86.97
Click for Quote
Log in
to unlock special pricing