- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- CLTS62F-C3
Panduit
CLTS62F-C3
Corrugated Loom Tubing - Solid Wall - Polyethylene - ID: 0.65in (16.51mm) - Orange - 100Ft/Roll
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Corrugated Loom Tubing - Solid Wall - Polyethylene - ID: 0.65in (16.51mm) - Orange - 100Ft/Roll
Search Keywords: CLTS62FC3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:CLTS62F-C3
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:3926909990
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Corrugated Tubing
-
Color:Orange
Product Guides
+
Frequently Asked Questions
Is CLTS62F-C3 RoHS compliant?
Yes, CLTS62F-C3 is RoHS compliant.
What is the lead time for CLTS62F-C3?
The standard lead time for CLTS62F-C3 is approximately 11 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8 Rolls
Can Ship immediately
11 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
1
$95.57
5
$89.63
10
$87.08
20
$84.52
50
$81.14
100 +
$78.58
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT