- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- CLTS125F-L3
Description
+
Corrugated loom tubing solid wall, 1.25" (31.8mm) x 50', polyethylene, orange.
Search Keywords: CLTS125FL3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:CLTS125F-L3
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8536695050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Corrugated Tubing
-
Color:Orange
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9 Rolls
Ships today, if you order in
11 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
1
$92.87
5
$88.23
10
$83.82
25 +
$79.63
Click for Quote
Log in
to unlock special pricing