- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- CLTS100F-C
Description
+
Corrugated loom tubing solid wall, 1" (25.4mm) x 100', polyethylene, black.
Search Keywords: CLTS100FC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:CLTS100F-C
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Corrugated Tubing
-
Color:Black
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4 Rolls
11 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
4
$137.77
8
$130.88
16
$124.34
32
$118.12
40 +
$112.21
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT