Image is representational - see manufacturer specifications

Panduit Authorized Distributor

CLT75N-C630

Corrugated loom tubing slit wall, .75" (19.1mm) x 100' (30.5m), heat stabilized black nylon 6.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Corrugated loom tubing slit wall, .75" (19.1mm) x 100' (30.5m), heat stabilized black nylon 6.
Search Keywords: CLT75NC630
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: CLT75N-C630
Unit of Measure: Per Roll
RoHS: Yes
HTS: 8536694040
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1
Type: Corrugated Loom Tubing
Color: Black
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CLT75N-C630 RoHS compliant?
Yes, CLT75N-C630 is RoHS compliant.
What is the lead time for CLT75N-C630?
The standard lead time for CLT75N-C630 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4 Rolls
Can Ship immediately
On Order:
5   can ship 12/25/26
11 Weeks can ship 2/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$149.10
5
$139.49
10
$135.35
20
$131.20
50
$125.73
100 +
$121.59
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!