Image is representational - see manufacturer specifications

Panduit Authorized Distributor

CLT75F-C20

The corrugated loom tubing slit wall measures .75" (19.1mm) x 100' (30.5m). It is black and made of polyethylene.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
The corrugated loom tubing slit wall measures .75" (19.1mm) x 100' (30.5m). It is black and made of polyethylene.
Search Keywords: CLT75FC20
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: CLT75F-C20
Unit of Measure: Per Roll
RoHS: Yes
HTS: 8504409580
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1
Type: Corrugated Loom Tubing
Color: Black
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CLT75F-C20 RoHS compliant?
Yes, CLT75F-C20 is RoHS compliant.
What is the lead time for CLT75F-C20?
The standard lead time for CLT75F-C20 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3 Rolls
Can Ship immediately
7 Weeks can ship 12/31/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$93.49
5
$87.64
10
$85.12
20
$82.61
50
$79.28
100 +
$76.76
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!