Founded in 1900, RAFI today develops and produces electromechanical components and systems for human-machine interaction. RAFI’s comprehensive product portfolio features a full range of HMI components, including pushbuttons, tactile switches, emergency stop buttons, key switches, selector switches, signal indicators, membrane keyboards, capacitive touch systems, and complete control and operati
Corrugated Loom Tubing - Solid - Polyethylene - ID: 0.65in (16.51mm) - Orange - 100Ft/Roll
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Ring Terminal, 22 – 18 AWG, #10 stud size, nylon insulated, standard package.
Fork Terminal, nylon insulated, 22- 18 AWG, #10 stud size, standard package.
The vibration resistant male tab disconnect is made of brass and is nickel-plated. It is f ...
Quick Disconnect Terminal - DNF-FIB Series - Female Quick Disconnect - 6.35mm x 0.81mm - 0 ...
Cable Tie - Pan Ty® Locking - Nylon 6.6 (Polyamide 6.6) - Natural - 99 mm - 2.5 mm - 22 mm ...
Heat shrink gun with stand, temperature range of 650F (343C) to 900F (482C) plus stand.
Solid State Relay - 90-280 VAC Control Voltage Range - 90 A Maximum Load Current - 48-530 ...