Image is representational - see manufacturer specifications

Panduit Authorized Distributor

CLT50N-C630

Corrugated loom tubing slit wall, .50" (12.7mm) x 100' (30.5m), heat stabilized black nylon 6.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Corrugated loom tubing slit wall, .50" (12.7mm) x 100' (30.5m), heat stabilized black nylon 6.
Search Keywords: CLT50NC630
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: CLT50N-C630
Unit of Measure: Per Roll
RoHS: Yes
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Corrugated Loom Tubing
Color: Black
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CLT50N-C630 RoHS compliant?
Yes, CLT50N-C630 is RoHS compliant.
What is the lead time for CLT50N-C630?
The standard lead time for CLT50N-C630 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12 Rolls
Can Ship immediately
On Order:
1   can ship 11/27/26
Minimum Order Quantity:
4 Rolls
Order Increment:
4 Rolls
7 Weeks can ship 1/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
4
$101.55
8
$96.47
16
$91.65
32
$87.07
64 +
$82.72
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!