Image is representational - see manufacturer specifications

Panduit Authorized Distributor

CLT50F-C20

The corrugated loom tubing slit wall measures .50" (12.7mm) x 100' (30.5m). It is black and made of polyethylene.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The corrugated loom tubing slit wall measures .50" (12.7mm) x 100' (30.5m). It is black and made of polyethylene.
Search Keywords: CLT50FC20
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: CLT50F-C20
Unit of Measure: Per Roll
RoHS: Yes
HTS: 3917210000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Corrugated Loom Tubing
Color: Black
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CLT50F-C20 RoHS compliant?
Yes, CLT50F-C20 is RoHS compliant.
What is the lead time for CLT50F-C20?
The standard lead time for CLT50F-C20 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 101 Rolls
Can Ship immediately
Minimum Order Quantity:
4 Rolls
Order Increment:
4 Rolls
7 Weeks can ship 12/22/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$68.288
4
$62.080
10
$55.500
25 +
$52.490
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!