Image is representational - see manufacturer specifications

Panduit Authorized Distributor

CLT38N-C630

Corrugated loom tubing slit wall, .38" (9.7mm) x 100' (30.5m), heat stabilized black nylon 6.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Corrugated loom tubing slit wall, .38" (9.7mm) x 100' (30.5m), heat stabilized black nylon 6.
Search Keywords: CLT38NC630
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: CLT38N-C630
Unit of Measure: Per Roll
RoHS: Yes
HTS: 8544499000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Corrugated Loom Tubing
Color: Black
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CLT38N-C630 RoHS compliant?
Yes, CLT38N-C630 is RoHS compliant.
What is the lead time for CLT38N-C630?
The standard lead time for CLT38N-C630 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0 Rolls
On Order:
8   can ship 12/21/26
Minimum Order Quantity:
4 Rolls
Order Increment:
4 Rolls
11 Weeks can ship 2/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
4
$82.94
8
$78.79
16
$74.85
32
$71.11
64 +
$67.55
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!