- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- CLT35N-C630
Panduit
CLT35N-C630
Corrugated loom tubing slit wall, .35" (8.9mm) x 100' (30.5m), heat stabilized black nylon 6.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Corrugated loom tubing slit wall, .35" (8.9mm) x 100' (30.5m), heat stabilized black nylon 6.
Search Keywords: CLT35NC630
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:CLT35N-C630
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8547900020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Corrugated Loom Tubing
-
Color:Black
Frequently Asked Questions
Is CLT35N-C630 RoHS compliant?
Yes, CLT35N-C630 is RoHS compliant.
What is the lead time for CLT35N-C630?
The standard lead time for CLT35N-C630 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8 Rolls
Can Ship immediately
Minimum Order Quantity:
4 Rolls
Order Increment:
4 Rolls
11 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
4
$80.58
8
$76.55
16
$72.72
32
$69.08
64 +
$65.63
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT