- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- CLT35F-C3
Description
+
Corrugated loom tubing slit wall, .35" (8.9mm) x 100' (30.5m), polyethylene, orange.
Search Keywords: CLT35FC3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:CLT35F-C3
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Corrugated Loom Tubing
-
Color:Orange
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4 Rolls
11 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
4
$77.95
8
$74.06
16
$70.35
32
$66.84
40 +
$63.49
Click for Quote
Log in
to unlock special pricing