- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- CLT188N-3C630
Description
+
Corrugated loom tubing slit wall, 1.88" (47.8mm) x 300' (91.4m), heat stabilized black nylon 6.
Search Keywords: CLT188N3C630
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:CLT188N-3C630
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:3917390050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Tubing Connection
-
Color:Black
-
Body Material:Nylon 6/6
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1 Roll
Ships today, if you order in
11 Weeks
can ship
8/19/26