- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- CLT188F-X20
Description
+
Corrugated loom tubing slit wall, 1.88" (47.8mm) x 10' (3.0m), polyethylene, black.
Search Keywords: CLT188FX20
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:CLT188F-X20
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Corrugated Loom Tubing
-
Color:Black
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2 Rolls
11 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
2
$55.89
4
$53.09
8
$50.44
16
$47.92
20 +
$45.52
Click for Quote
Log in
to unlock special pricing