- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- CLT188F-C3
Description
+
Corrugated loom tubing slit wall, 1.88" (47.8mm) x 100' (30.5m), polyethylene, orange.
Search Keywords: CLT188FC3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:CLT188F-C3
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Corrugated Loom Tubing
-
Color:Orange
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2 Rolls
Can Ship immediately
Minimum Order Quantity:
2 Rolls
11 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
2
$315.46
4
$299.69
8
$284.71
16
$270.47
20 +
$256.95
Click for Quote
Log in
to unlock special pricing