- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- CLT150F-X4
Description
+
The corrugated loom tubing slit wall measures 1.50" (38.1mm) x 10' (3.0m). It is yellow and made of polyethylene.
Search Keywords: CLT150FX4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:CLT150F-X4
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Corrugated Loom Tubing
-
Color:Yellow
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12 Rolls
Ships today, if you order in
Minimum Order Quantity:
4 Rolls
7 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
4
$48.54
8
$46.11
16
$43.80
32
$41.61
40 +
$39.53
Click for Quote
Log in
to unlock special pricing