- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- CLT150F-X20
Description
+
Corrugated loom tubing slit wall, 1.50" (38.1mm) x 10' (3.0m), polyethylene. Color: Black
Search Keywords: CLT150FX20
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:CLT150F-X20
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Corrugated Loom Tubing
-
Color:Black
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4 Rolls
11 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
4
$42.22
8
$40.11
16
$38.10
32
$36.20
40 +
$34.39
Click for Quote
Log in
to unlock special pricing