- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- CLT125F-L20
Description
+
The corrugated loom tubing slit wall measures 1.25" (31.8mm) x 50' (15.2m). It is black and made of polyethylene.
Search Keywords: CLT125FL20
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:CLT125F-L20
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Corrugated Loom Tubing
-
Color:Black
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
1
$82.92
5
$78.77
10
$74.83
25
$71.09
50
$67.54
100 +
$64.16
Click for Quote
Log in
to unlock special pricing