- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- CLT100F-C4
Panduit
CLT100F-C4
Corrugated loom tubing slit wall, 1" (25.4mm) x 100' (30.5m), polyethylene, yellow.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Corrugated loom tubing slit wall, 1" (25.4mm) x 100' (30.5m), polyethylene, yellow.
Search Keywords: CLT100FC4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:CLT100F-C4
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Corrugated Loom Tubing
-
Color:Yellow
Product Guides
+
Frequently Asked Questions
Is CLT100F-C4 RoHS compliant?
Yes, CLT100F-C4 is RoHS compliant.
What is the lead time for CLT100F-C4?
The standard lead time for CLT100F-C4 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2 Rolls
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 4
Stock lot only:
2 Rolls
Minimum Order Quantity:
4 Rolls
Order Increment:
4 Rolls
11 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
1
$161.403
4
$146.730
8
$139.390
16
$132.420
32
$125.800
64 +
$119.510
Click for Quote
Log in
to unlock special pricing