- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- CJSVIG
Panduit
CJSVIG
Conn S-Video F 4 POS ST Panel Mount 4 Terminal 1 Port
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Panduit |
| Part No: | CJSVIG |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | S-Video |
| Gender: | F |
| Body Orientation: | Straight |
| Mounting: | Panel Mount |
| Number of Contacts: | 4 |