- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- CJH5E88TGIG
Description
+
Conn RJ-45 PL 8 POS ST Cable Mount 8 Terminal 1 Port Cat 5e
Search Keywords: CJH5E88TGIG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:CJH5E88TGIG
-
Unit of Measure:Per Piece
-
RoHS:Yes
-
HTS:8536694030
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:RJ-45
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Pitch:N/A
-
Gender:PL
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-10 to 65 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10 Pieces
6 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
10
$15.73
20
$14.94
40
$14.19
80
$13.48
100 +
$12.81
Click for Quote
Log in
to unlock special pricing