Image is representational - see manufacturer specifications

Panduit Authorized Distributor

CJ6X88TGVL-C

Conn RJ-45 F 8 POS ST Cable Mount 8 Port Cat 6a

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn RJ-45 F 8 POS ST Cable Mount 8 Port Cat 6a
Search Keywords: CJ6X88TGVLC
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: CJ6X88TGVL-C
Unit of Measure: Per Each
RoHS: Yes
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: RJ-45
Body Orientation: Straight
Mounting: Cable Mount
Gender: F
Number of Contacts: 8
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is CJ6X88TGVL-C RoHS compliant?
Yes, CJ6X88TGVL-C is RoHS compliant.
What is the lead time for CJ6X88TGVL-C?
The standard lead time for CJ6X88TGVL-C is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
12 Weeks can ship 2/2/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
100
$26.06
200
$24.76
400
$23.52
800
$22.34
1,600 +
$21.22
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!