Image is representational - see manufacturer specifications

Panduit Authorized Distributor

CJ6X88TGVL

Category 6A, RJ45, 10 Gb/s, 8-position, 8-wire universal module, Violet.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Category 6A, RJ45, 10 Gb/s, 8-position, 8-wire universal module, Violet.
Search Keywords: CJ6X88TGVL
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: CJ6X88TGVL
Unit of Measure: Per Each
RoHS: Yes
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: RJ-45
Body Orientation: Straight
Mounting: Cable Mount
Gender: F
Number of Contacts: 8
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CJ6X88TGVL RoHS compliant?
Yes, CJ6X88TGVL is RoHS compliant.
What is the lead time for CJ6X88TGVL?
The standard lead time for CJ6X88TGVL is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
2 Weeks can ship 11/24/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
10
$27.43
20
$26.06
40
$24.76
80
$23.52
160 +
$22.34
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!