Image is representational - see manufacturer specifications

Panduit Authorized Distributor

CJ6X88TGBL-24

Conn RJ-45 F 8 POS ST Cable Mount 8 Terminal 1 Port Bulk Cat 6a

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn RJ-45 F 8 POS ST Cable Mount 8 Terminal 1 Port Bulk Cat 6a
Search Keywords: CJ6X88TGBL24
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: CJ6X88TGBL-24
Unit of Measure: Per Each
RoHS: Yes
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 24
Type: RJ-45
Body Orientation: Straight
Mounting: Cable Mount
Gender: F
Number of Contacts: 8
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is CJ6X88TGBL-24 RoHS compliant?
Yes, CJ6X88TGBL-24 is RoHS compliant.
What is the lead time for CJ6X88TGBL-24?
The standard lead time for CJ6X88TGBL-24 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 48
Can Ship immediately
Minimum Order Quantity:
24
Order Increment:
24
2 Weeks can ship 11/18/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
24
$26.06
48
$24.76
96
$23.52
192
$22.34
384 +
$21.22
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!