- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- CJ688TPBU
Description
+
Category 6, 8 position, 8 wire universal module. Blue.
Search Keywords: CJ688TPBU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:CJ688TPBU
-
Unit of Measure:Per Piece
-
RoHS:Yes
-
HTS:8536694030
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:RJ-45
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Pitch:N/A
-
Gender:F
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
57 Pieces
Can Ship immediately
Minimum Order Quantity:
50 Pieces
Order Increment:
50 Pieces
Price (USD)
Qty
Unit Price
50
$24.19
100
$23.97
200
$23.40
400 +
$20.74
Click for Quote
Log in
to unlock special pricing