Available Replacements
Alternative Packaging
CJ688TGWH CJ688TGWH Panduit
CJ688TGWH

Panduit

In Stock: 88

Minimum Order: 50

View Product
Image is representational - see manufacturer specifications

Panduit Authorized Distributor

CJ688TGWH-C

Conn RJ-45 F 8 POS ST Cable Mount 8 Port Cat 6

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn RJ-45 F 8 POS ST Cable Mount 8 Port Cat 6
Search Keywords: CJ688TGWHC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panduit
  • Part No:
    CJ688TGWH-C
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    CR
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    RJ-45
  • Body Orientation:
    Straight
  • Mounting:
    Cable Mount
  • Pitch:
    N/A
  • Gender:
    F
  • Number of Contacts:
    8
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is CJ688TGWH-C RoHS compliant?
Yes, CJ688TGWH-C is RoHS compliant.
What is the lead time for CJ688TGWH-C?
The standard lead time for CJ688TGWH-C is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
8 Weeks can ship 10/23/26
Backorder
Price (USD)
Qty
Unit Price
100
$18.41
200
$17.49
400
$16.62
800
$15.79
1,600 +
$15.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!