Available Replacements
Embalaje alternativo
CJ688TGWH CJ688TGWH Panduit
CJ688TGWH

Panduit

In Stock: 88

Minimum Order: 50

View Product
Image is representational - see manufacturer specifications

Panduit Authorized Distributor

CJ688TGWH-24

Conn RJ-45 F 8 POS ST Cable Mount 8 Terminal 1 Port Bulk Cat 6

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn RJ-45 F 8 POS ST Cable Mount 8 Terminal 1 Port Bulk Cat 6
Search Keywords: CJ688TGWH24
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: CJ688TGWH-24
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694030
COO: CR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 24
Type: RJ-45
Body Orientation: Straight
Mounting: Cable Mount
Gender: F
Number of Contacts: 8
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is CJ688TGWH-24 RoHS compliant?
Yes, CJ688TGWH-24 is RoHS compliant.
What is the lead time for CJ688TGWH-24?
The standard lead time for CJ688TGWH-24 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 72
Ships today, if you order in
Minimum Order Quantity:
24
Order Increment:
24
2 Weeks can ship 11/19/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
24
$18.41
48
$17.49
96
$16.62
192
$15.79
384 +
$15.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!