- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- CJ688TGIG-C
Panduit
CJ688TGIG-C
Conn RJ-45 F 8 POS ST Cable Mount 8 Port Cat 6
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn RJ-45 F 8 POS ST Cable Mount 8 Port Cat 6
Search Keywords: CJ688TGIGC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:CJ688TGIG-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:RJ-45
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Pitch:N/A
-
Gender:F
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is CJ688TGIG-C RoHS compliant?
Yes, CJ688TGIG-C is RoHS compliant.
What is the lead time for CJ688TGIG-C?
The standard lead time for CJ688TGIG-C is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
12 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
100
$18.41
200
$17.49
400
$16.62
800
$15.79
1,600 +
$15.00
Click for Quote
Log in
to unlock special pricing