Available Replacements
ROHs 등가
CJ66UIWY CJ66UIWY Panduit
CJ66UIWY

Panduit

In Stock: 0

Minimum Order: 10

View Product
Image is representational - see manufacturer specifications

Panduit Authorized Distributor

CJ66UIW

Conn RJ-11 F 6 POS ST Cable Mount 6 Terminal 1 Port Cat 3

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Conn RJ-11 F 6 POS ST Cable Mount 6 Terminal 1 Port Cat 3
Search Keywords: CJ66UIW
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: CJ66UIW
Unit of Measure: Per Each
RoHS: No
HTS: 8536694030
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: RJ-11
Body Orientation: Straight
Mounting: Cable Mount
Gender: F
Number of Contacts: 6
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is CJ66UIW discontinued?
Yes, CJ66UIW from Panduit is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is CJ66UIW RoHS compliant?
No, CJ66UIW is not RoHS compliant.
What is the lead time for CJ66UIW?
The standard lead time for CJ66UIW is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6
Can Ship immediately
Minimum Order Quantity:
5
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$6.11
25
$5.46
50
$5.45
100
$5.34
250
$5.12
500
$5.11
1,000
$5.05
2,500 +
$4.96
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!