- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- CJ66IGY
Description
+
Conn RJ-11 F 6 POS ST Cable Mount 6 Terminal 1 Port Cat 3
Search Keywords: CJ66IGY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:CJ66IGY
-
Unit of Measure:Per Piece
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:RJ-11
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Pitch:N/A
-
Gender:F
-
Number of Contacts:6
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10 Pieces
Order Increment:
10 Pieces
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
10
$8.269
20
$7.856
40
$7.463
80 +
$7.090
Click for Quote
Log in
to unlock special pricing