- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- CJ588IWY
Panduit
CJ588IWY
Category 5e, RJ45, leadframe, 8-position, 8-wire universal module, Off White.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Category 5e, RJ45, leadframe, 8-position, 8-wire universal module, Off White.
Search Keywords: CJ588IWY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:CJ588IWY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:RJ-45
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Pitch:N/A
-
Gender:F
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is CJ588IWY RoHS compliant?
Yes, CJ588IWY is RoHS compliant.
What is the lead time for CJ588IWY?
The standard lead time for CJ588IWY is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks
can ship
12/31/26
Price (USD)
Qty
Unit Price
10
$14.28
20
$13.57
40
$12.89
80
$12.25
160 +
$11.64
Click for Quote
Log in
to unlock special pricing