Available Replacements
ROHs 등가
CJ588EIY CJ588EIY Panduit
CJ588EIY

Panduit

In Stock: 50

Minimum Order: 10

View Product
Image is representational - see manufacturer specifications

Panduit Authorized Distributor

CJ588EI

Conn RJ-45 F 8 POS Crimp ST Cable Mount 8 Terminal 1 Port Cat 5e

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Conn RJ-45 F 8 POS Crimp ST Cable Mount 8 Terminal 1 Port Cat 5e
Search Keywords: CJ588EI
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: CJ588EI
Unit of Measure: Per Each
RoHS: No
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: RJ-45
Body Orientation: Straight
Mounting: Cable Mount
Gender: F
Number of Contacts: 8
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is CJ588EI discontinued?
Yes, CJ588EI from Panduit is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is CJ588EI RoHS compliant?
No, CJ588EI is not RoHS compliant.
What is the lead time for CJ588EI?
The standard lead time for CJ588EI is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7
Can Ship immediately
Minimum Order Quantity:
5
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$8.27
25
$7.85
50
$7.67
100
$7.56
250
$7.36
500
$7.26
1,000 +
$7.22
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!