- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- CJ588BLY
Description
+
Category 5e, RJ45, leadframe, 8-position, 8-wire universal module, Black.
Search Keywords: CJ588BLY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:CJ588BLY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:RJ-45
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Pitch:N/A
-
Gender:F
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
8 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
50
$14.29
100
$13.58
200
$12.90
400
$12.25
500 +
$11.64
Click for Quote
Log in
to unlock special pricing