- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- CHR3WYRIW
Description
+
Conn RCA Coupler F/F 6/6 POS ST Panel Mount 3 Port
Search Keywords: CHR3WYRIW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:CHR3WYRIW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:RCA Coupler
-
Gender:F/F
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Housing Material:Acrylonitrile Butadiene Styrene
-
Number of Contacts:6/6
-
Contact Plating:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
2
$23.88
5
$22.31
10
$20.94
25
$19.17
50
$18.15
100
$17.45
250 +
$17.01
Click for Quote
Log in
to unlock special pricing