- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- CHF2WH-X
Description
+
Two module space, 1/2-size flat insert accepts two Mini-Com® Modules, White.
Search Keywords: CHF2WHX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:CHF2WH-X
-
Unit of Measure:Per Piece
-
RoHS:Yes
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Insert
-
Dimension:41.5 x 33.9 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
39 Pieces
Ships today, if you order in
Buy all 39 in-stock or the regular minimum order quantity of 50
Stock lot only:
39 Pieces
Minimum Order Quantity:
50 Pieces
Order Increment:
10 Pieces
11 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$2.981
50
$2.710
100
$2.580
200
$2.450
400
$2.330
500 +
$2.210
Click for Quote
Log in
to unlock special pricing