help desk software
Image is representational - see mfr. specs

CHD15HDCWHY

Panduit

1/3 insert with 15-pin high density female to female coupler, SVGA capable, white.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 11/10/2025
Packaging
Certificate of Compliance Guarantee
Description +
1/3 insert with 15-pin high density female to female coupler, SVGA capable, white.
Search Keywords: CHD15HDCWHY
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panduit
  • Part No:
    CHD15HDCWHY
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    High Density D-Sub Coupler
  • Body Orientation:
    Straight
  • Mounting:
    Panel Mount
  • Gender:
    F/F
  • Termination Method:
    N/A
  • Number of Contacts:
    15/15
  • Contact Plating:
    N/A
  • Operating Temperature:
    N/A
Tools/3D Models +
  • End of Life: Final orders must be placed by 11/10/2025

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 30
Ships today, if you order in
Minimum Order:
10
21 Weeks can ship 4/16/26
ADD TO CART
Price (USD)
Qty
Unit Price
10
$29.37
20
$27.90
40
$26.51
80 +
$25.18
Click for Quote
Log in to unlock special pricing