Available Replacements
Alternatif paketleme
CH105-S6-T14 CH105-S6-T14 Panduit
CH105-S6-T14

Panduit

In Stock: 195

Minimum Order: 200

View Product
Image is representational - see manufacturer specifications

Panduit Authorized Distributor

CH105-S6-C14

Cable holder, #6 screw (M3), 2.5" (63.5mm) cable width, gray, standard package.

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cable holder, #6 screw (M3), 2.5" (63.5mm) cable width, gray, standard package.
Search Keywords: CH105S6C14
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: CH105-S6-C14
Unit of Measure: Per Each
RoHS: Yes
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Cable Holder
Color: Gray
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CH105-S6-C14 RoHS compliant?
Yes, CH105-S6-C14 is RoHS compliant.
What is the lead time for CH105-S6-C14?
The standard lead time for CH105-S6-C14 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
10 Weeks can ship 1/20/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
500
$2.40
1,000
$2.28
2,000
$2.17
4,000
$2.06
8,000 +
$1.96
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!