- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- CH105-A-C14
Description
+
Adhesive backed cable holder, 2.5" (63.5mm) cable width, gray, standard package.
Search Keywords: CH105AC14
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:CH105-A-C14
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Adhesive Backed Cable Holder
-
Color:Gray
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
300
Can Ship immediately
Buy all 300 in-stock or the regular minimum order quantity of 500
Stock lot only:
300
Minimum Order Quantity:
500
Order Increment:
100
10 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$2.541
500
$2.310
1,000
$2.190
2,000
$2.080
4,000
$1.980
5,000 +
$1.880
Click for Quote
Log in
to unlock special pricing